HSTT25-Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 338
Unit Price: 24,48400 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT25-Y

DigiKey Part Number
298-11547-ND
Manufacturer
Manufacturer Product Number
HSTT25-Y
Description
HEATSHRINK 1/4" X 0.5' BLK 14PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
308-30620HellermannTyton0308-30620-ND0,00000 KčSimilar
FP301-1/4-6"-BLACK-10-10 PC PKS3M3383M161331-ND24,48400 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,20000 Kč387,20 Kč
2378,80500 Kč757,61 Kč
3373,97333 Kč1 121,92 Kč
5368,01000 Kč1 840,05 Kč
7364,10571 Kč2 548,74 Kč
10360,03200 Kč3 600,32 Kč
Manufacturers Standard Package
Unit Price without VAT:387,20000 Kč
Unit Price with VAT:468,51200 Kč
Alternate Color
HEATSHRINK 1/4" X 0.5' MULT 14PC
In-Stock: 11
Unit Price: 405,47000 Kč
HEATSHRINK 1/4" X 0.5' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 685
Unit Price: 132,71000 Kč
HEATSHRINK 1/4" X 25' BLACK
In-Stock: 0
Unit Price: 1 043,81000 Kč
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 100' BLACK
In-Stock: 11
Unit Price: 2 779,09000 Kč
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 12 712,82000 Kč