
HSTT19-Y | |
|---|---|
DigiKey Part Number | 298-13642-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-Y |
Description | HEATSHRINK 3/16"X0.5' BLK 1=18PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 2 | 378,80500 Kč | 757,61 Kč |
| 3 | 373,97333 Kč | 1 121,92 Kč |
| 5 | 368,01000 Kč | 1 840,05 Kč |
| 7 | 364,10571 Kč | 2 548,74 Kč |
| 10 | 360,03200 Kč | 3 600,32 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |












