
HSTT38-48-Q | |
|---|---|
DigiKey Part Number | 298-13484-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-48-Q |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70-41-0006-0004 | Parker Chomerics | 36 | 1944-1072-ND | 201,60000 Kč | Parametric Equivalent |
| F2213/8 BK103 | Alpha Wire | 3 326 | AF2213/8BK103-ND | 6,37000 Kč | Parametric Equivalent |
| F221B3/8 BK100 | Alpha Wire | 7 792 | A038B-4-ND | 4,21000 Kč | Parametric Equivalent |
| F221V3/8 BK100 | Alpha Wire | 423 | F221V3/8BK100-ND | 4,18000 Kč | Parametric Equivalent |
| F221V3/8 BK103 | Alpha Wire | 22 | F221V3/8BK103-ND | 5,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 2 | 143,10000 Kč | 286,20 Kč |
| 3 | 141,31667 Kč | 423,95 Kč |
| 5 | 139,09000 Kč | 695,45 Kč |
| 7 | 137,62714 Kč | 963,39 Kč |
| 10 | 136,08800 Kč | 1 360,88 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |






















