
HSTT25-48-Q | |
|---|---|
DigiKey Part Number | 298-10415-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-48-Q |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-603326-1 | TE Connectivity Raychem Cable Protection | 1 168 | 1-603326-1-ND | 10,82000 Kč | Parametric Equivalent |
| 70-21-0004-0004 | Parker Chomerics | 39 | 1944-1078-ND | 1 277,63000 Kč | Parametric Equivalent |
| 70-41-0004-0004 | Parker Chomerics | 29 | 1944-1071-ND | 723,29000 Kč | Parametric Equivalent |
| F2211/4 BK103 | Alpha Wire | 7 062 | F2211/4BK103-ND | 21,27000 Kč | Parametric Equivalent |
| F221B1/4 BK100 | Alpha Wire | 10 879 | A014B-4-ND | 13,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,81000 Kč | 131,81 Kč |
| 2 | 128,99000 Kč | 257,98 Kč |
| 3 | 127,35667 Kč | 382,07 Kč |
| 5 | 125,34200 Kč | 626,71 Kč |
| 7 | 124,00143 Kč | 868,01 Kč |
| 10 | 122,63000 Kč | 1 226,30 Kč |
| Unit Price without VAT: | 131,81000 Kč |
|---|---|
| Unit Price with VAT: | 159,49010 Kč |


















