Image for 1-603326-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-603326-1

DigiKey Part Number
1-603326-1-ND
Manufacturer
Manufacturer Product Number
1-603326-1
Description
HEATSHRINK 1/4" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1062,40600 Kč624,06 Kč
2558,48360 Kč1 462,09 Kč
5055,69080 Kč2 784,54 Kč
10053,02830 Kč5 302,83 Kč
25049,70732 Kč12 426,83 Kč
50047,33538 Kč23 667,69 Kč
1 00045,07725 Kč45 077,25 Kč
2 50042,25738 Kč105 643,45 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč