
70-41-0004-0004 | |
|---|---|
DigiKey Part Number | 1944-1071-ND |
Manufacturer | |
Manufacturer Product Number | 70-41-0004-0004 |
Description | 1/4" DIA HEATSHRINK CHO-SHRINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Conductive | |
Color | ||
Operating Temperature | -54°C ~ 135°C | |
Shrink Temperature | 191°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 912,48000 Kč | 4 912,48 Kč |
| 10 | 4 206,90700 Kč | 42 069,07 Kč |
| 25 | 4 078,39120 Kč | 101 959,78 Kč |
| Unit Price without VAT: | 4 912,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 944,10080 Kč |

