PN18-10R-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 719
Unit Price: 8,34000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 68
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 42,34000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,18000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 200
Unit Price: 39,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 16,48000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 140
Unit Price: 11,05000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 104 539
Unit Price: 9,59000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,18820 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 45 287
Unit Price: 6,26000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-10R-C

DigiKey Part Number
298-15486-ND
Manufacturer
Manufacturer Product Number
PN18-10R-C
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.080" ~ 0.145" (2.03mm ~ 3.68mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.880" (22.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV18-10RB-LPanduit Corp719298-16791-ND8,34000 KčParametric Equivalent
EV18-10RB-QPanduit Corp68298-16792-ND7,72000 KčParametric Equivalent
PK18-10R-CPanduit Corp0298-15398-ND42,34000 KčParametric Equivalent
PN18-10R-3KPanduit Corp0298-PN18-10R-3KCT-ND13,35000 KčParametric Equivalent
PN18-10R-MPanduit Corp0298-10299-ND14,18000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1029,44800 Kč294,48 Kč
2528,61360 Kč715,34 Kč
5027,99640 Kč1 399,82 Kč
10027,39160 Kč2 739,16 Kč
30026,46147 Kč7 938,44 Kč
50026,03934 Kč13 019,67 Kč
1 00025,47666 Kč25 476,66 Kč
2 50024,75031 Kč61 875,77 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč