Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-10R-MY

DigiKey Part Number
298-10645-ND
Manufacturer
Manufacturer Product Number
PV18-10R-MY
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam, Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.150" (3.81mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
0.940" (23.88mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,56700 Kč85,67 Kč
258,31520 Kč207,88 Kč
508,13880 Kč406,94 Kč
1007,96450 Kč796,45 Kč
2507,73904 Kč1 934,76 Kč
5007,57272 Kč3 786,36 Kč
1 0007,40956 Kč7 409,56 Kč
3 0007,15794 Kč21 473,82 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč