Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.273" (6.93mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.866" (22.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540039 | Molex | 104 539 | WM13625-ND | 9,66000 Kč | Parametric Equivalent |
| 0190700051 | Molex | 6 335 | WM13700-ND | 6,30000 Kč | Parametric Equivalent |
| 0190700052 | Molex | 5 552 | WM14215CT-ND | 7,77000 Kč | Parametric Equivalent |
| 0190700614 | Molex | 0 | 900-0190700614TR-ND | 0,00000 Kč | Parametric Equivalent |
| 171506-2 | TE Connectivity AMP Connectors | 0 | A135205-ND | 22,35418 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21682 Kč | 16 867,28 Kč |
| Unit Price without VAT: | 4,21682 Kč |
|---|---|
| Unit Price with VAT: | 5,10235 Kč |












