
0190700051 | |
|---|---|
DigiKey Part Number | WM13700-ND |
Manufacturer | |
Manufacturer Product Number | 0190700051 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700051 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.283" (7.20mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.816" (20.73mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,73300 Kč | 236,65 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 250 | 4,22396 Kč | 1 055,99 Kč |
| 500 | 4,02238 Kč | 2 011,19 Kč |
| 1 000 | 3,82983 Kč | 3 829,83 Kč |
| 3 000 | 3,54404 Kč | 10 632,12 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






