
0190540039 | |
|---|---|
DigiKey Part Number | WM13625-ND |
Manufacturer | |
Manufacturer Product Number | 0190540039 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540039 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.946" (24.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 6,93140 Kč | 693,14 Kč |
| 250 | 6,49680 Kč | 1 624,20 Kč |
| 500 | 6,18644 Kč | 3 093,22 Kč |
| 1 000 | 5,89099 Kč | 5 890,99 Kč |
| 3 000 | 5,45136 Kč | 16 354,08 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |













