D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF10

DigiKey Part Number
5073-CPF10-ND
Manufacturer
Manufacturer Product Number
CPF10
Description
CONT DSUB FEM FLASH 1=1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
L-com
Wire Gauge
24-28 AWG
Packaging
Strip
Contact Termination
Crimp
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
Flash
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,81200 Kč238,12 Kč
3022,02700 Kč660,81 Kč
5021,24580 Kč1 062,29 Kč
10020,23160 Kč2 023,16 Kč
25018,96288 Kč4 740,72 Kč
50018,05744 Kč9 028,72 Kč
1 00017,19526 Kč17 195,26 Kč
2 50016,11899 Kč40 297,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč