
Category | Contact Form Machined |
Manufacturer L-com | Wire Gauge 24-28 AWG |
Packaging Strip | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 30 | 22,81767 Kč | 684,53 Kč |
| 50 | 22,01020 Kč | 1 100,51 Kč |
| 100 | 20,96020 Kč | 2 096,02 Kč |
| 250 | 19,64572 Kč | 4 911,43 Kč |
| 500 | 18,70754 Kč | 9 353,77 Kč |
| 1 000 | 17,81449 Kč | 17 814,49 Kč |
| 2 500 | 16,69954 Kč | 41 748,85 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






