
Category | Contact Form Machined |
Manufacturer L-com | Wire Gauge 24-28 AWG |
Packaging Strip | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 11,13730 Kč | 1 113,73 Kč |
| 300 | 10,30513 Kč | 3 091,54 Kč |
| 500 | 9,94046 Kč | 4 970,23 Kč |
| 1 000 | 9,46548 Kč | 9 465,48 Kč |
| 2 500 | 8,87283 Kč | 22 182,08 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


