
0190540110 | |
|---|---|
DigiKey Part Number | WM13634-ND |
Manufacturer | |
Manufacturer Product Number | 0190540110 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540110 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.926" (23.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,29960 Kč | 157,49 Kč |
| 50 | 5,99700 Kč | 299,85 Kč |
| 100 | 5,71150 Kč | 571,15 Kč |
| 250 | 5,35280 Kč | 1 338,20 Kč |
| 500 | 5,09664 Kč | 2 548,32 Kč |
| 1 000 | 4,85306 Kč | 4 853,06 Kč |
| 3 000 | 4,49091 Kč | 13 472,73 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











