
0190700014 | |
|---|---|
DigiKey Part Number | WM18274TR-ND - Tape & Reel (TR) WM18274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700014 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700014 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.866" (22.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 50 | 5,63160 Kč | 281,58 Kč |
| 100 | 5,36290 Kč | 536,29 Kč |
| 250 | 5,02524 Kč | 1 256,31 Kč |
| 500 | 4,78544 Kč | 2 392,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,76893 Kč | 7 153,40 Kč |
| 3 000 | 4,54117 Kč | 13 623,51 Kč |
| 4 500 | 4,41303 Kč | 19 858,63 Kč |
| 7 500 | 4,25683 Kč | 31 926,22 Kč |
| 10 500 | 4,15698 Kč | 43 648,29 Kč |
| 15 000 | 4,05371 Kč | 60 805,65 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






















