
0190700014-06-G9-D | |
|---|---|
DigiKey Part Number | 0190700014-06-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-06-G9-D |
Description | 6" JUMPER 3075 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,47600 Kč | 394,76 Kč |
| 30 | 35,03867 Kč | 1 051,16 Kč |
| 50 | 33,25240 Kč | 1 662,62 Kč |
| 100 | 31,08120 Kč | 3 108,12 Kč |
| 250 | 28,59844 Kč | 7 149,61 Kč |
| 500 | 26,97656 Kč | 13 488,28 Kč |
| 1 000 | 25,54785 Kč | 25 547,85 Kč |
| 2 500 | 23,91790 Kč | 59 794,75 Kč |
| 5 000 | 22,85548 Kč | 114 277,40 Kč |
| Unit Price without VAT: | 39,47600 Kč |
|---|---|
| Unit Price with VAT: | 47,76596 Kč |


