
882404 SL005 | |
|---|---|
DigiKey Part Number | 882404SL005-ND |
Manufacturer | |
Manufacturer Product Number | 882404 SL005 |
Description | CABLE 4COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 353,73000 Kč | 4 353,73 Kč |
| 2 | 4 141,64500 Kč | 8 283,29 Kč |
| 3 | 4 021,67667 Kč | 12 065,03 Kč |
| 5 | 3 874,55000 Kč | 19 372,75 Kč |
| 7 | 3 780,06000 Kč | 26 460,42 Kč |
| 10 | 3 681,99900 Kč | 36 819,99 Kč |
| Unit Price without VAT: | 4 353,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 268,01330 Kč |







