3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

861803 SL005

DigiKey Part Number
861803SL005-100-ND
Manufacturer
Manufacturer Product Number
861803 SL005
Description
CABLE 3COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10089,56490 Kč8 956,49 Kč
20085,14480 Kč17 028,96 Kč
30082,64323 Kč24 792,97 Kč
50082,28192 Kč41 140,96 Kč
Manufacturers Standard Package
Unit Price without VAT:89,56490 Kč
Unit Price with VAT:108,37353 Kč
Alternate Length
CABLE 3COND 18AWG SLATE 10'
In-Stock: 1
Unit Price: 716,87000 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 43,70860 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 58,00781 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 96,20885 Kč