8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Zero-Hachi 0.80mm Pitch Connector

2263921083

DigiKey Part Number
23-2263921083-ND
Manufacturer
Manufacturer Product Number
2263921083
Description
ZERO-HACHI BL R-S 8CKT 300MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1086,72200 Kč867,22 Kč
2581,27920 Kč2 031,98 Kč
5077,39440 Kč3 869,72 Kč
10073,70090 Kč7 370,09 Kč
25069,08508 Kč17 271,27 Kč
50065,78926 Kč32 894,63 Kč
1 00062,65089 Kč62 650,89 Kč
2 50058,73292 Kč146 832,30 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč