
CF211-02-05-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-05-02-ND 4903-CF211-02-05-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-05-02 |
Description | PVC300V 5PR/24AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 10 (5 Pair Twisted) | Voltage 300 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 255,27000 Kč | 255,27 Kč |
| 5 | 227,86800 Kč | 1 139,34 Kč |
| 10 | 216,89700 Kč | 2 168,97 Kč |
| 25 | 203,09920 Kč | 5 077,48 Kč |
| 50 | 193,15520 Kč | 9 657,76 Kč |
| 100 | 183,62020 Kč | 18 362,02 Kč |
| 250 | 171,60656 Kč | 42 901,64 Kč |
| 500 | 162,94068 Kč | 81 470,34 Kč |
| 1 000 | 154,61934 Kč | 154 619,34 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 117,54452 Kč | 117 544,52 Kč |
| Unit Price without VAT: | 255,27000 Kč |
|---|---|
| Unit Price with VAT: | 308,87670 Kč |


