
CF2-01-18 | |
|---|---|
DigiKey Part Number | 4903-CF2-01-18-ND 4903-CF2-01-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-01-18 |
Description | PUR18C/26AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 26 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20317 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 18 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.413" (10.49mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 332,44000 Kč | 332,44 Kč |
| 5 | 296,73200 Kč | 1 483,66 Kč |
| 10 | 282,40400 Kč | 2 824,04 Kč |
| 25 | 264,38920 Kč | 6 609,73 Kč |
| 50 | 251,40480 Kč | 12 570,24 Kč |
| 100 | 238,95190 Kč | 23 895,19 Kč |
| 250 | 223,25644 Kč | 55 814,11 Kč |
| 500 | 211,93610 Kč | 105 968,05 Kč |
| 1 000 | 203,54968 Kč | 203 549,68 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 154,03393 Kč | 154 033,93 Kč |
| Unit Price without VAT: | 332,44000 Kč |
|---|---|
| Unit Price with VAT: | 402,25240 Kč |


