
CF211-02-01-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-01-02-ND 4903-CF211-02-01-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-01-02 |
Description | PVC 300V 1PR/24 AWG, DT CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 2 (1 Pair Twisted) | Voltage 300 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 5 | 81,33600 Kč | 406,68 Kč |
| 10 | 77,47800 Kč | 774,78 Kč |
| 25 | 72,58560 Kč | 1 814,64 Kč |
| 50 | 69,07340 Kč | 3 453,67 Kč |
| 100 | 65,70530 Kč | 6 570,53 Kč |
| 250 | 61,46448 Kč | 15 366,12 Kč |
| 500 | 58,40708 Kč | 29 203,54 Kč |
| 1 000 | 55,47292 Kč | 55 472,92 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 40,17374 Kč | 40 173,74 Kč |
| 2 000 | 38,14440 Kč | 76 288,80 Kč |
| 3 000 | 36,99488 Kč | 110 984,64 Kč |
| 5 000 | 35,97574 Kč | 179 878,70 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |


