New at DigiKey
Image for CF10-05-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF10-05-04

DigiKey Part Number
4903-CF10-05-04-ND
4903-CF10-05-04-DS-ND
Manufacturer
Manufacturer Product Number
CF10-05-04
Description
TPE4C/20AWG CTRL 300V FLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Blue 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.276" (7.01mm)
Mfr
Shield Type
Foil, Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Blue
Part Status
Active
Features
Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
4
Usage
Industrial, Control
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 478 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1151,20000 Kč151,20 Kč
5135,14400 Kč675,72 Kč
10128,65800 Kč1 286,58 Kč
25120,51960 Kč3 012,99 Kč
50114,65100 Kč5 732,55 Kč
100109,02630 Kč10 902,63 Kč
250101,94420 Kč25 486,05 Kč
50096,83626 Kč48 418,13 Kč
1 00091,93355 Kč91 933,55 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
1 00068,24858 Kč68 248,58 Kč
2 00064,77155 Kč129 543,10 Kč
3 00063,60928 Kč190 827,84 Kč
Manufacturers Standard Package
Unit Price without VAT:151,20000 Kč
Unit Price with VAT:182,95200 Kč