Image for 861803 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861803 SL001

DigiKey Part Number
861803SL001-ND
Manufacturer
Manufacturer Product Number
861803 SL001
Description
CABLE 3COND 18AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00043,70860 Kč43 708,60 Kč
2 00041,49929 Kč82 998,58 Kč
3 00040,24799 Kč120 743,97 Kč
5 00038,71313 Kč193 565,65 Kč
7 00037,74417 Kč264 209,19 Kč
Manufacturers Standard Package
Unit Price without VAT:43,70860 Kč
Unit Price with VAT:52,88741 Kč
Alternate Length
CABLE 3COND 18AWG SLATE 100'
In-Stock: 1900
Unit Price: 89,56490 Kč
CABLE 3COND 18AWG SLATE 10'
In-Stock: 1
Unit Price: 716,87000 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 58,00781 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 96,20885 Kč