Image for 861803 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861803 SL199

DigiKey Part Number
861803SL199-ND
Manufacturer
Manufacturer Product Number
861803 SL199
Description
CABLE 3COND 18AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00096,20885 Kč96 208,85 Kč
Unit Price without VAT:96,20885 Kč
Unit Price with VAT:116,41271 Kč
Alternate Length
CABLE 3COND 18AWG SLATE 100'
In-Stock: 1900
Unit Price: 89,56490 Kč
CABLE 3COND 18AWG SLATE 10'
In-Stock: 1
Unit Price: 716,87000 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 43,70860 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 58,00781 Kč