
CF9-02-06 | |
|---|---|
DigiKey Part Number | 4903-CF9-02-06-ND 4903-CF9-02-06-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-02-06 |
Description | TPE 6C/24AWG CTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 Conductor Multi-Conductor Cable Blue 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 5 | 89,53600 Kč | 447,68 Kč |
| 10 | 85,25200 Kč | 852,52 Kč |
| 25 | 79,86800 Kč | 1 996,70 Kč |
| 50 | 76,00020 Kč | 3 800,01 Kč |
| 100 | 72,29190 Kč | 7 229,19 Kč |
| 250 | 67,62112 Kč | 16 905,28 Kč |
| 500 | 64,25304 Kč | 32 126,52 Kč |
| 1 000 | 61,02082 Kč | 61 020,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,52248 Kč | 44 522,48 Kč |
| 2 000 | 42,27003 Kč | 84 540,06 Kč |
| 3 000 | 40,99433 Kč | 122 982,99 Kč |
| 5 000 | 40,15868 Kč | 200 793,40 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |









