
302406 | |
|---|---|
DigiKey Part Number | 2181-302406-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302406 |
Description | CABLE 6COND 24AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 5000.0' (1524.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 5 | 70,95000 Kč | 354,75 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 63,31720 Kč | 1 582,93 Kč |
| 50 | 60,25980 Kč | 3 012,99 Kč |
| 100 | 57,32550 Kč | 5 732,55 Kč |
| 250 | 53,63032 Kč | 13 407,58 Kč |
| 500 | 50,96834 Kč | 25 484,17 Kč |
| 1 000 | 48,41291 Kč | 48 412,91 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |











