
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,28000 Kč | 855,28 Kč |
| Unit Price without VAT: | 855,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,88880 Kč |




