


302410 | |
|---|---|
DigiKey Part Number | 2181-302410-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302410 |
Description | CABLE 10COND 24AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.253" (6.43mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 3000.0' (914.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 5 | 65,02800 Kč | 325,14 Kč |
| 10 | 61,94100 Kč | 619,41 Kč |
| 25 | 58,03680 Kč | 1 450,92 Kč |
| 50 | 55,23380 Kč | 2 761,69 Kč |
| 100 | 52,54750 Kč | 5 254,75 Kč |
| 250 | 49,16476 Kč | 12 291,19 Kč |
| 500 | 46,72634 Kč | 23 363,17 Kč |
| 1 000 | 44,38676 Kč | 44 386,76 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |










