


302210 | |
|---|---|
DigiKey Part Number | 2181-302210-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302210 |
Description | CABLE 10COND 22AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.289" (7.34mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Spool Size 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 5 | 100,79000 Kč | 503,95 Kč |
| 10 | 95,98200 Kč | 959,82 Kč |
| 25 | 89,92200 Kč | 2 248,05 Kč |
| 50 | 85,55840 Kč | 4 277,92 Kč |
| 100 | 81,37560 Kč | 8 137,56 Kč |
| 250 | 76,10852 Kč | 19 027,13 Kč |
| 500 | 72,31208 Kč | 36 156,04 Kč |
| 1 000 | 68,66787 Kč | 68 667,87 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |












