
1178C SL212 | |
|---|---|
DigiKey Part Number | 216-1178CSL212-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1178C SL212 |
Description | CABLE 8COND 22AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2576 |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 3000.0' (914.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.230" (5.84mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 5 | 108,05600 Kč | 540,28 Kč |
| 10 | 102,91100 Kč | 1 029,11 Kč |
| 25 | 96,40600 Kč | 2 410,15 Kč |
| 50 | 91,72760 Kč | 4 586,38 Kč |
| 100 | 87,24250 Kč | 8 724,25 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |













