
30-01316 | |
|---|---|
DigiKey Part Number | 839-30-01316-ND 839-30-01316-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01316 |
Description | CABLE 8COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0382" (0.970mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 5 | 102,59600 Kč | 512,98 Kč |
| 10 | 97,70400 Kč | 977,04 Kč |
| 25 | 91,54280 Kč | 2 288,57 Kč |
| 50 | 87,09980 Kč | 4 354,99 Kč |
| 100 | 82,84130 Kč | 8 284,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 59,15810 Kč | 9 051,19 Kč |
| 306 | 56,23758 Kč | 17 208,70 Kč |
| 459 | 54,58427 Kč | 25 054,18 Kč |
| 765 | 54,50038 Kč | 41 692,79 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |



