8 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01316

DigiKey Part Number
T1423-1-ND
Manufacturer
Manufacturer Product Number
30-01316
Description
CABLE 8COND 22AWG BLACK 1M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0382" (0.970mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 22AWG BLACK
In-Stock: 3093
Unit Price: 114,86000 Kč
CABLE 8COND 22AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 8COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: