
302208S | |
|---|---|
DigiKey Part Number | 2181-302208S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302208S |
Description | CABLE 8COND 22AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 8 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 75% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 5 | 112,08800 Kč | 560,44 Kč |
| 10 | 106,71200 Kč | 1 067,12 Kč |
| 25 | 99,97560 Kč | 2 499,39 Kč |
| 50 | 95,12100 Kč | 4 756,05 Kč |
| 100 | 90,46570 Kč | 9 046,57 Kč |
| 250 | 84,60180 Kč | 21 150,45 Kč |
| 500 | 80,37530 Kč | 40 187,65 Kč |
| 1 000 | 76,31849 Kč | 76 318,49 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |







