
ATM8PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1246-ND |
Manufacturer | |
Manufacturer Product Number | ATM8PS-CKIT |
Description | CONN PLUG&RCPT 8P CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug and Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM8PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-22 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 8 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,06000 Kč | 645,06 Kč |
| 10 | 560,45800 Kč | 5 604,58 Kč |
| Unit Price without VAT: | 645,06000 Kč |
|---|---|
| Unit Price with VAT: | 780,52260 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ATM06-08SA | CONN PLUG HSG 8POS | 1 |
| AWM-8P | CONN RCPT WEDGE 8POS ORANGE | 1 |
| AT60-202-20141 | CONN PIN 20-22AWG NICKEL CRIMP | 8 |
| AT62-201-20141 | CONN SCKT 20AWG NICKEL CRIMP | 8 |
| AWM-8S | CONN PLUG WEDGE 8POS ORANGE | 1 |











