


AWM-8S | |
|---|---|
DigiKey Part Number | 889-1507-ND |
Manufacturer | |
Manufacturer Product Number | AWM-8S |
Description | CONN PLUG WEDGE 8POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-8S Models |
Category | Accessory Type Wedge for Sockets |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 8 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 200 | 4,85895 Kč | 971,79 Kč |
| 400 | 4,62638 Kč | 1 850,55 Kč |
| 600 | 4,49567 Kč | 2 697,40 Kč |
| 1 000 | 4,33630 Kč | 4 336,30 Kč |
| 2 600 | 4,05334 Kč | 10 538,68 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













