


AWM-2S | |
|---|---|
DigiKey Part Number | 889-1499-ND |
Manufacturer | |
Manufacturer Product Number | AWM-2S |
Description | CONN PLUG WEDGE 2POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-2S Models |
Category | Accessory Type Wedge for Sockets |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,34550 Kč | 234,55 Kč |
| 250 | 2,19808 Kč | 549,52 Kč |
| 500 | 2,09308 Kč | 1 046,54 Kč |
| 1 000 | 1,99292 Kč | 1 992,92 Kč |
| 2 500 | 1,86807 Kč | 4 670,18 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |













