




ATM06-4S | |
|---|---|
DigiKey Part Number | 889-1486-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-4S |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-4S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 25 | 23,11440 Kč | 577,86 Kč |
| 50 | 22,01020 Kč | 1 100,51 Kč |
| 100 | 20,96020 Kč | 2 096,02 Kč |
| 250 | 19,64572 Kč | 4 911,43 Kč |
| 500 | 18,70754 Kč | 9 353,77 Kč |
| 1 000 | 17,81449 Kč | 17 814,49 Kč |
| 2 500 | 16,69954 Kč | 41 748,85 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

















