
AT60-20-0144 | |
|---|---|
DigiKey Part Number | 889-AT60-20-0144TR-ND - Tape & Reel (TR) 889-AT60-20-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0144 |
Description | CONN PIN 16-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-22 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0144 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 16-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 25 | 9,90200 Kč | 247,55 Kč |
| 50 | 9,42660 Kč | 471,33 Kč |
| 100 | 8,97620 Kč | 897,62 Kč |
| 250 | 8,41396 Kč | 2 103,49 Kč |
| 500 | 8,01184 Kč | 4 005,92 Kč |
| 1 000 | 7,62915 Kč | 7 629,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,91803 Kč | 27 672,12 Kč |
| 8 000 | 6,58791 Kč | 52 703,28 Kč |
| 12 000 | 6,40222 Kč | 76 826,64 Kč |
| 20 000 | 6,17579 Kč | 123 515,80 Kč |
| 28 000 | 6,03105 Kč | 168 869,40 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

























