
AT60-20-0222 | |
|---|---|
DigiKey Part Number | 889-AT60-20-0222TR-ND - Tape & Reel (TR) 889-AT60-20-0222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0222 |
Description | MALE CONTACT, STAMPED, SIZE 20, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0222 Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,48080 Kč | 137,02 Kč |
| 50 | 5,22220 Kč | 261,11 Kč |
| 100 | 4,96990 Kč | 496,99 Kč |
| 250 | 4,65912 Kč | 1 164,78 Kč |
| 500 | 4,43596 Kč | 2 217,98 Kč |
| 1 000 | 4,22407 Kč | 4 224,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,83017 Kč | 15 320,68 Kč |
| 8 000 | 3,64734 Kč | 29 178,72 Kč |
| 12 000 | 3,54448 Kč | 42 533,76 Kč |
| 20 000 | 3,41906 Kč | 68 381,20 Kč |
| 28 000 | 3,33888 Kč | 93 488,64 Kč |
| 40 000 | 3,25598 Kč | 130 239,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |












