Socket Contact Nickel 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-20-0222

DigiKey Part Number
889-AT62-20-0222TR-ND - Tape & Reel (TR)
889-AT62-20-0222CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-20-0222
Description
FEMALE CONTACT, STAMPED, SIZE 20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-20-0222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Nickel
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,75800 Kč77,58 Kč
257,28280 Kč182,07 Kč
506,93240 Kč346,62 Kč
1006,60080 Kč660,08 Kč
2506,18576 Kč1 546,44 Kč
5005,89042 Kč2 945,21 Kč
1 0005,60888 Kč5 608,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,08598 Kč20 343,92 Kč
8 0004,84325 Kč38 746,00 Kč
12 0004,70669 Kč56 480,28 Kč
20 0004,54017 Kč90 803,40 Kč
28 0004,43375 Kč124 145,00 Kč
40 0004,32366 Kč172 946,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč