
WM-12S | |
|---|---|
DigiKey Part Number | 1734-1044-ND |
Manufacturer | |
Manufacturer Product Number | WM-12S |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WM-12S Models |
Category | Accessory Type Wedgelock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 12 |
Series | For Use With/Related Products DTM Series Plug |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,55300 Kč | 105,53 Kč |
| 25 | 9,88560 Kč | 247,14 Kč |
| 50 | 9,41000 Kč | 470,50 Kč |
| 100 | 8,95950 Kč | 895,95 Kč |
| 250 | 8,39644 Kč | 2 099,11 Kč |
| 500 | 7,99558 Kč | 3 997,79 Kč |
| 1 000 | 7,61351 Kč | 7 613,51 Kč |
| 2 500 | 7,13675 Kč | 17 841,88 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |












