




AT11-240-2005 | |
|---|---|
DigiKey Part Number | 889-2513-ND |
Manufacturer | |
Manufacturer Product Number | AT11-240-2005 |
Description | SIZE 20 AHD DURA/MATE CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | AT11-240-2005 Models |
Category | Part Status Active |
Manufacturer Amphenol Sine Systems Corp | Tool Type Extraction Tool |
Series | For Use With/Related Products Contacts, Size 20 |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 27,44600 Kč | 137,23 Kč |
| 10 | 26,57000 Kč | 265,70 Kč |
| 25 | 25,44360 Kč | 636,09 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |
















