Pin Contact Nickel 16-18 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-010-20141

DigiKey Part Number
889-AT60-010-20141-ND
Manufacturer
Manufacturer Product Number
AT60-010-20141
Description
MALE SOLID CONTACT, SIZE 20, 16-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel 16-18 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
AT60-010-20141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 466
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1022,92000 Kč229,20 Kč
2521,47280 Kč536,82 Kč
5020,44680 Kč1 022,34 Kč
10019,46860 Kč1 946,86 Kč
25018,24856 Kč4 562,14 Kč
50017,37722 Kč8 688,61 Kč
1 00016,54738 Kč16 547,38 Kč
2 50015,51174 Kč38 779,35 Kč
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč