
ATM06-3S-SR01GY | |
|---|---|
DigiKey Part Number | 889-ATM06-3S-SR01GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-SR01GY |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-3S-SR01GY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 44,79800 Kč | 447,98 Kč |
| 25 | 41,98640 Kč | 1 049,66 Kč |
| 50 | 39,98420 Kč | 1 999,21 Kč |
| 100 | 38,07170 Kč | 3 807,17 Kč |
| 250 | 35,68792 Kč | 8 921,98 Kč |
| 500 | 33,98404 Kč | 16 992,02 Kč |
| 1 000 | 32,36231 Kč | 32 362,31 Kč |
| 2 500 | 30,33750 Kč | 75 843,75 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |

























