3 Position Rectangular Housing Connector Receptacle Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-3P-SR01OR

DigiKey Part Number
889-ATM04-3P-SR01OR-ND
Manufacturer
Manufacturer Product Number
ATM04-3P-SR01OR
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Orange
Datasheet
 Datasheet
EDA/CAD Models
ATM04-3P-SR01OR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Orange
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1049,19800 Kč491,98 Kč
2546,11560 Kč1 152,89 Kč
5043,90920 Kč2 195,46 Kč
10041,80900 Kč4 180,90 Kč
25039,19084 Kč9 797,71 Kč
50037,32008 Kč18 660,04 Kč
1 00035,53923 Kč35 539,23 Kč
2 50033,31583 Kč83 289,57 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč