3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-3P-SR01GY

DigiKey Part Number
889-ATM04-3P-SR01GY-ND
Manufacturer
Manufacturer Product Number
ATM04-3P-SR01GY
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATM04-3P-SR01GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,06000 Kč55,06 Kč
1046,80000 Kč468,00 Kč
2543,87160 Kč1 096,79 Kč
5041,76940 Kč2 088,47 Kč
10039,77560 Kč3 977,56 Kč
25037,28380 Kč9 320,95 Kč
50035,50398 Kč17 751,99 Kč
1 00033,80989 Kč33 809,89 Kč
2 50031,69452 Kč79 236,30 Kč
Manufacturers Standard Package
Unit Price without VAT:55,06000 Kč
Unit Price with VAT:66,62260 Kč