
ATM06-3S-SR01YL | |
|---|---|
DigiKey Part Number | 889-ATM06-3S-SR01YL-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-SR01YL |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-3S-SR01YL Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Yellow |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 41,41480 Kč | 2 070,74 Kč |
| 100 | 39,43570 Kč | 3 943,57 Kč |
| 250 | 36,96512 Kč | 9 241,28 Kč |
| 500 | 35,20034 Kč | 17 600,17 Kč |
| 1 000 | 33,52084 Kč | 33 520,84 Kč |
| 2 500 | 31,42356 Kč | 78 558,90 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |

















