


ATM15-3P-BM01 | |
|---|---|
DigiKey Part Number | 889-3375-ND |
Manufacturer | |
Manufacturer Product Number | ATM15-3P-BM01 |
Description | CONN HEADER VERT 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM15-3P-BM01 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.189" (30.20mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,37000 Kč | 150,37 Kč |
| 10 | 127,78200 Kč | 1 277,82 Kč |
| 25 | 119,76880 Kč | 2 994,22 Kč |
| 50 | 114,04620 Kč | 5 702,31 Kč |
| 225 | 102,56364 Kč | 23 076,82 Kč |
| 450 | 97,67047 Kč | 43 951,71 Kč |
| 675 | 94,91816 Kč | 64 069,76 Kč |
| 1 125 | 91,56157 Kč | 103 006,77 Kč |
| Unit Price without VAT: | 150,37000 Kč |
|---|---|
| Unit Price with VAT: | 181,94770 Kč |









